Filter Your Search
1 - 10 of 43 results
|
UVK1H330MDD1TA
Nichicon Corporation
|
$0.0890 | Yes | Yes | Obsolete | 33 µF | 50 V | 125 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VK | 49.5 µA | VK | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UVK1H330MDD1TD
Nichicon Corporation
|
$0.0914 | Yes | Obsolete | 33 µF | 50 V | 125 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||||
|
UVK1H331MPD1TD
Nichicon Corporation
|
$0.2067 | Yes | Active | 330 µF | 50 V | 590 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||||
|
UVK1H332MHD
Nichicon Corporation
|
$1.5237 | Yes | Yes | Active | 3.3 mF | 50 V | 2.5 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.95 mA | 0.18 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UVK1H331MPD
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 50 V | 590 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 495 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UVK1H332MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 3.3 mF | 50 V | 2.5 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UVK1H332MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 3.3 mF | 50 V | 2.5 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UVK1H332MHT
Nichicon Corporation
|
Check for Price | Obsolete | 3.3 mF | 50 V | 2.5 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VK | 4.95 mA | 0.18 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | MATTE TIN OVER COPPER | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||||||
|
UVK1H331MPD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 330 µF | 50 V | 590 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UVK1H330MDR
Nichicon Corporation
|
Check for Price | No | Obsolete | 33 µF | 50 V | 125 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VK | 166 µA | 0.12 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |