Filter Your Search
1 - 1 of 1 results
|
UUQ0J470MCL1GB
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 6.3 V | 36 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.883 µA | 0.3 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 5 mm | 5.4 mm | 5.3 mm | 5.3 mm | NICHICON CORP | , 2121 | compliant | EAR99 | 8532.22.00 |