Parametric results for: uun1a332mnl under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
-
-
Manufacturer Part Number: uun1a
Select parts from the table below to compare.
Compare
Compare
UUN1A471MNQ1ZD
Nichicon Corporation
$0.8210 Yes Yes Obsolete 470 µF 10 V 340 mA 20 % 5454 NON-POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 141 µA 0.22 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TRAY YES MATTE TIN FLAT 13.5 mm 14.6 mm 13.6 mm NICHICON CORP , 5454 compliant EAR99 8532.22.00
UUN1A471MNQ1MS
Nichicon Corporation
$0.8210 Yes Yes Obsolete 470 µF 10 V 340 mA 20 % 5454 NON-POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 141 µA 0.22 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES MATTE TIN FLAT 12.5 mm 13.5 mm 13.6 mm 13.6 mm NICHICON CORP , 5454 compliant EAR99 8532.22.00 Nichicon
UUN1A102MNQ1MS
Nichicon Corporation
$1.0753 Yes Yes Obsolete 1 mF 10 V 600 mA 20 % 6767 NON-POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 300 µA 0.22 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES MATTE TIN FLAT 16 mm 16.5 mm 17.1 mm 17.1 mm NICHICON CORP , 6767 compliant EAR99 8532.22.00 Nichicon
UUN1A222MNL1MS
Nichicon Corporation
Check for Price Yes Yes Obsolete 2.2 mF 10 V 830 mA 20 % 7575 NON-POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR UN 4 µA 0.22 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE TAPE YES MATTE TIN FLAT NICHICON CORP , 7575 unknown EAR99 8532.22.00
UUN1A222MNR1ZD
Nichicon Corporation
Check for Price No No Obsolete 2.2 mF 10 V 830 mA 20 % 7575 NON-POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR UN 660 µA 0.26 e0 105 °C -55 °C 2 CYLINDRICAL PACKAGE TRAY YES Tin/Lead (Sn/Pb) ONE SURFACE NICHICON CORP , 7575 unknown EAR99 8532.22.00
UUN1A222MNQ1MS
Nichicon Corporation
Check for Price Yes Yes Obsolete 2.2 mF 10 V 830 mA 20 % 7575 NON-POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 660 µA 0.24 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES MATTE TIN FLAT 18 mm 21.5 mm 19.1 mm 19.1 mm NICHICON CORP , 7575 compliant EAR99 8532.22.00 Nichicon
UUN1A102MNR1ZD
Nichicon Corporation
Check for Price No No Obsolete 1 mF 10 V 600 mA 20 % 6767 NON-POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR UN 300 µA 0.22 e0 105 °C -55 °C 2 CYLINDRICAL PACKAGE TRAY YES Tin/Lead (Sn/Pb) ONE SURFACE NICHICON CORP , 6767 unknown EAR99 8532.22.00
UUN1A102MNL1ZD
Nichicon Corporation
Check for Price Yes Yes Obsolete 1 mF 10 V 600 mA 20 % 6767 NON-POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR UN 4 µA 0.22 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE TRAY YES MATTE TIN FLAT NICHICON CORP , 6767 unknown EAR99 8532.22.00
UUN1A102MNR1MS
Nichicon Corporation
Check for Price No No Obsolete 1 mF 10 V 600 mA 20 % 6767 NON-POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR UN 300 µA 0.22 e0 105 °C -55 °C 2 CYLINDRICAL PACKAGE TAPE YES Tin/Lead (Sn/Pb) ONE SURFACE NICHICON CORP , 6767 unknown EAR99 8532.22.00
UUN1A102MNL1MS
Nichicon Corporation
Check for Price Yes Yes Obsolete 1 mF 10 V 600 mA 20 % 6767 NON-POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR UN 4 µA 0.22 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE TAPE YES MATTE TIN FLAT NICHICON CORP , 6767 unknown EAR99 8532.22.00