Parametric results for: utt200n03l-ta3-t under Power Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: utt200n03lta3t
Select parts from the table below to compare.
Compare
Part Number
UTT200N03L-TA3-T
Unisonic Technologies Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (ID)
Drain-source On Resistance-Max
Avalanche Energy Rating (Eas)
Feedback Cap-Max (Crss)
FET Technology Operating Mode
Power Dissipation-Max (Abs)
Pulsed Drain Current-Max (IDM)
Transistor Application
Transistor Element Material
Turn-off Time-Max (toff)
Turn-on Time-Max (ton)
JEDEC-95 Code
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 200 A 2.6 mΩ 864 mJ 233 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 178 W 800 A SWITCHING SILICON 3.2 µs 410 ns TO-220AB R-PSFM-T3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE UNISONIC TECHNOLOGIES CO LTD compliant EAR99
Compare
UTT200N03L-TA3-T
Unisonic Technologies Co Ltd
Check for Price Buy Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 200 A 2.6 mΩ 864 mJ 233 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 178 W 800 A SWITCHING SILICON 3.2 µs 410 ns TO-220AB R-PSFM-T3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE UNISONIC TECHNOLOGIES CO LTD compliant EAR99