Filter Your Search
1 - 10 of 10 results
|
UTP28SP50MOR
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | CSA; IEC; UL | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 50 mm | PANDUIT CORP | compliant | |||
|
UTP28SP50MPK
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | CSA; IEC; UL | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 50 mm | PANDUIT CORP | compliant | |||
|
UTP28SP50MRD
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | CSA; IEC; UL | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 50 mm | PANDUIT CORP | compliant | |||
|
UTP28SP50MYL
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | CSA; IEC; UL | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 50 mm | PANDUIT CORP | compliant | |||
|
UTP28SP50MVL
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | CSA; IEC; UL | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 50 mm | PANDUIT CORP | compliant | Panduit | ||
|
UTP28SP50M
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | CSA; CUL; IEC; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 50 mm | PANDUIT CORP | compliant | ||||
|
UTP28SP50MGY
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | CSA; IEC; UL | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 50 mm | PANDUIT CORP | compliant | |||
|
UTP28SP50MGR
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | CSA; IEC; UL | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 50 mm | PANDUIT CORP | compliant | |||
|
UTP28SP50MBL
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | CSA; IEC; UL | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 50 mm | PANDUIT CORP | compliant | |||
|
UTP28SP50MBU
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | CSA; IEC; UL | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 50 mm | PANDUIT CORP | compliant |