Parametric results for: utp28sp16 under Wires and Cables

Filter Your Search

1 - 10 of 36 results

|
-
Manufacturer Part Number: utp28sp16
Select parts from the table below to compare.
Compare
Compare
UTP28SP16PK
Panduit Corp
$28.6374 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG TX6-28 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY STRANDED 0.081 mm2 NO 28 AWG TIN 3.8 mm 4.877 mm PANDUIT CORP compliant
UTP28SP16GY
Panduit Corp
$28.6374 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG TX6-28 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY STRANDED 0.081 mm2 NO 28 AWG TIN 3.8 mm 4.877 mm PANDUIT CORP compliant
UTP28SP16MOR
Panduit Corp
$59.8363 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG TX6-28 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY STRANDED 0.081 mm2 NO 28 AWG TIN 3.8 mm 16 mm PANDUIT CORP compliant
UTP28SP16MGR
Panduit Corp
$59.8363 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG TX6-28 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY STRANDED 0.081 mm2 NO 28 AWG TIN 3.8 mm 16 mm PANDUIT CORP compliant
UTP28SP16MBL
Panduit Corp
$59.8363 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG TX6-28 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY STRANDED 0.081 mm2 NO 28 AWG TIN 3.8 mm 16 mm PANDUIT CORP compliant
UTP28SP16MVL
Panduit Corp
$59.8363 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG TX6-28 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY STRANDED 0.081 mm2 NO 28 AWG TIN 3.8 mm 16 mm PANDUIT CORP compliant
UTP28SP16M
Panduit Corp
$59.8363 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG TX6-28 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY STRANDED 0.081 mm2 NO 28 AWG TIN 3.8 mm 16 mm PANDUIT CORP compliant
UTP28SP16MRD
Panduit Corp
$59.8363 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG TX6-28 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY STRANDED 0.081 mm2 NO 28 AWG TIN 3.8 mm 16 mm PANDUIT CORP compliant Panduit
UTP28SP16MBU
Panduit Corp
$59.8363 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG TX6-28 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY STRANDED 0.081 mm2 NO 28 AWG TIN 3.8 mm 16 mm PANDUIT CORP compliant
UTP28SP16MYL
Panduit Corp
$59.8363 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG TX6-28 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY STRANDED 0.081 mm2 NO 28 AWG TIN 3.8 mm 16 mm PANDUIT CORP compliant