Filter Your Search
1 - 3 of 3 results
|
UTLN-7866OHM1%BULK
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 866 Ω | 1 % | 7 W | Axial | -80,140 ppm/°C | FIXED RESISTOR | WIRE WOUND | 324 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 800 µm | 25.4 mm | 7.5 mm | 26 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||
|
UTLN-786.6OHM1%BULK
Riedon
|
Check for Price | Yes | Yes | Active | 86.6 Ω | 1 % | 7 W | Axial | -80,140 ppm/°C | FIXED RESISTOR | WIRE WOUND | 324 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 800 µm | 25.4 mm | 7.5 mm | 26 mm | RIEDON INC | compliant | EAR99 | |||
|
UTLN-78.66OHM1%BULK
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 8.66 Ω | 1 % | 7 W | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 324 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 800 µm | 25.4 mm | 7.5 mm | 26 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 |