Filter Your Search
1 - 3 of 3 results
|
UT69151-XTE12WCA
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 16 | 16 | 0.125 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | YES | MIL-STD-1553A; MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | YES | 2 | 5.5 V | 4.5 V | MILITARY | R-CQFP-F140 | Not Qualified | 125 °C | -55 °C | 140 | CERAMIC, METAL-SEALED COFIRED | GQFF | RECTANGULAR | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | 3.048 mm | 34.544 mm | 37.338 mm | AEROFLEX COLORADO SPRINGS | QFP | GQFF, | 140 | unknown | 8542.31.00.01 | |||||||
|
UT69151XTE12-WCA
Cobham PLC
|
Check for Price | No | Active | 16 | 16 | 0.125 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | YES | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838 | BIPH-LEVEL (MANCHESTER) | 2 | 270 mA | 5.5 V | 4.5 V | MILITARY | S-XQFP-F140 | e0 | 125 °C | -55 °C | 140 | CERAMIC | GQFF | TPAK140,2.8SQ,25 | SQUARE | FLATPACK, GUARD RING | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | COBHAM PLC | GQFF, TPAK140,2.8SQ,25 | unknown | 8542.31.00.01 | |||||||||
|
UT69151XTE12-WCA
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | YES | CMOS | 270 mA | MILITARY | S-XQFP-F140 | e0 | 125 °C | -55 °C | 140 | CERAMIC | GQFF | TPAK140,2.8SQ,25 | SQUARE | FLATPACK, GUARD RING | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | GQFF, TPAK140,2.8SQ,25 | unknown | 8542.31.00.01 |