Parametric results for: ut2e7k5f under Wire Wound Resistors

Filter Your Search

1 - 10 of 60 results

|
-
-
-
-
Manufacturer Part Number: ut2e7
Select parts from the table below to compare.
Compare
Compare
UT-2E777OHMS0.01%
Riedon
Check for Price Yes Active 777 Ω 0.01 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1000 NO 140 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2E7.15OHMS0.01%
Riedon
Check for Price Yes Active 7.15 Ω 0.01 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1000 NO 140 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2E7.96KOHMS0.02%
Vishay Precision Group Inc
Check for Price Yes Active 7.96 kΩ 0.02 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V 350 °C -50 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80
UT-2E750OHMS0.01%
Riedon
Check for Price Yes Active 750 Ω 0.01 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1000 NO 140 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2E7.5KOHMS1%
Riedon
Check for Price Yes Active 7.5 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1000 NO 140 V 275 °C -55 °C Tubular 2 TR, 14 INCH WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2E7.5OHMS0.01%
Riedon
Check for Price Yes Active 7.5 Ω 0.01 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1000 NO 140 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2E768OHMS0.01%
Riedon
Check for Price Yes Active 768 Ω 0.01 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1000 NO 140 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2E7.15KOHMS1%
Riedon
Check for Price Yes Active 7.15 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1000 NO 140 V 275 °C -55 °C Tubular 2 TR, 14 INCH WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2E70.6OHMS0.01%
Riedon
Check for Price Yes Active 70.6 Ω 0.01 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1000 NO 140 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2E7.68OHMS0.01%
Riedon
Check for Price Yes Active 7.68 Ω 0.01 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1000 NO 140 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80