Parametric results for: ut2e0r25jtr under Wire Wound Resistors

Filter Your Search

1 - 10 of 240 results

|
-
-
-
-
-
Manufacturer Part Number: ut2e0
Select parts from the table below to compare.
Compare
Compare
UT-2E0.0255OHMS1%
Riedon
Check for Price Yes Active 25.5 mΩ 1 % 3.5 W Axial FIXED RESISTOR WIRE WOUND 140 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC compliant
UT-2E0.0887OHMS1%
Riedon
Check for Price Yes Active 88.7 mΩ 1 % 3.5 W Axial FIXED RESISTOR WIRE WOUND 140 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC compliant EAR99 8533.21.00.80
UT-2E0.174OHMS1%
Riedon
Check for Price Yes Active 174 mΩ 1 % 3.5 W Axial FIXED RESISTOR WIRE WOUND 140 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC compliant EAR99 8533.21.00.80
UT-2E0.0243OHMS0.05%
Vishay Precision Group Inc
Check for Price Yes Active 24.3 mΩ 0.05 % 3 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND 25 °C NO 140 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TIN WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80 AXIAL LEADED, ROHS COMPLIANT
UT-2E0.0576OHMS1%
Riedon
Check for Price Yes Active 57.6 mΩ 1 % 3.5 W Axial FIXED RESISTOR WIRE WOUND 140 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC compliant EAR99 8533.21.00.80
UT-2E0.182OHMS1%
Riedon
Check for Price Yes Active 182 mΩ 1 % 3.5 W Axial FIXED RESISTOR WIRE WOUND 140 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC compliant EAR99 8533.21.00.80
UT-2E0.0681OHMS1%
Riedon
Check for Price Yes Active 68.1 mΩ 1 % 3.5 W Axial FIXED RESISTOR WIRE WOUND 140 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC compliant EAR99 8533.21.00.80
UT-2E0.357OHMS1%
Riedon
Check for Price Yes Active 357 mΩ 1 % 3.5 W Axial FIXED RESISTOR WIRE WOUND 140 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC compliant EAR99 8533.21.00.80
UT-2E0.481OHMS0.05%
Vishay Precision Group Inc
Check for Price Yes Active 481 mΩ 0.05 % 3 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND 25 °C NO 140 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TIN WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80 AXIAL LEADED, ROHS COMPLIANT
UT-2E0.147OHMS0.25%
Vishay Precision Group Inc
Check for Price Yes Active 147 mΩ 0.25 % 3 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND NO 140 V 350 °C -50 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm VISHAY PRECISION GROUP INC compliant