Parametric results for: ut2e0r06ftr under Wire Wound Resistors

Filter Your Search

1 - 10 of 240 results

|
-
-
-
-
-
Manufacturer Part Number: ut2e0
Select parts from the table below to compare.
Compare
Compare
UT-2E0.481OHMS0.05%
Vishay Precision Group Inc
Check for Price Yes Active 481 mΩ 0.05 % 3 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND 25 °C NO 140 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TIN WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm VISHAY PRECISION GROUP INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
UT-2E0.00715OHMS0.01%
Vishay Precision Group Inc
Check for Price Yes Active 7.15 mΩ 0.01 % 3 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND NO 140 V 350 °C -50 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80
UT-2E0.0392OHMS1%
Riedon
Check for Price Yes Active 39.2 mΩ 1 % 3.5 W Axial FIXED RESISTOR WIRE WOUND 140 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC compliant EAR99 8533.21.00.80
UT-2E0.357OHMS1%
Riedon
Check for Price Yes Active 357 mΩ 1 % 3.5 W Axial FIXED RESISTOR WIRE WOUND 140 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC compliant EAR99 8533.21.00.80
UT-2E0.0619OHMS1%
Riedon
Check for Price Yes Active 61.9 mΩ 1 % 3.5 W Axial FIXED RESISTOR WIRE WOUND 140 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC compliant EAR99 8533.21.00.80
UT-2E0.562OHMS1%
Riedon
Check for Price Yes Active 562 mΩ 1 % 3.5 W Axial FIXED RESISTOR WIRE WOUND 140 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC compliant EAR99 8533.21.00.80
UT-2E0.549OHMS1%
Riedon
Check for Price Yes Active 549 mΩ 1 % 3.5 W Axial FIXED RESISTOR WIRE WOUND 140 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC compliant
UT-2E0.0511OHMS1%
Riedon
Check for Price Yes Active 51.1 mΩ 1 % 3.5 W Axial FIXED RESISTOR WIRE WOUND 140 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC compliant EAR99 8533.21.00.80
UT-2E0.14OHMS1%
Riedon
Check for Price Yes Active 140 mΩ 1 % 3.5 W Axial FIXED RESISTOR WIRE WOUND 140 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC compliant EAR99 8533.21.00.80
UT-2E0.147OHMS0.25%
Vishay Precision Group Inc
Check for Price Yes Active 147 mΩ 0.25 % 3 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND NO 140 V 350 °C -50 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm VISHAY PRECISION GROUP INC compliant