Filter Your Search
1 - 6 of 6 results
|
UT-2A7.15OHMS1%
Riedon
|
Check for Price | Yes | Active | 7.15 Ω | 1 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 | NO | 130 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 800 µm | 25.4 mm | 4.7 mm | 12.7 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
UT-2A71.5OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 71.5 Ω | 0.01 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 | NO | 130 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 4.7 mm | 12.7 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UT-2A715OHMS1%
Riedon
|
Check for Price | Yes | Active | 715 Ω | 1 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 | NO | 130 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 800 µm | 25.4 mm | 4.7 mm | 12.7 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
UT-2A7.15OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 7.15 Ω | 0.01 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 | NO | 130 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 4.7 mm | 12.7 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UT-2A71.5OHMS1%
Riedon
|
Check for Price | Yes | Active | 71.5 Ω | 1 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 | NO | 130 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 800 µm | 25.4 mm | 4.7 mm | 12.7 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
UT-2A715OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 715 Ω | 0.01 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 | NO | 130 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 4.7 mm | 12.7 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |