Parametric results for: ut2a1k24j under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: ut2a1k
Select parts from the table below to compare.
Compare
Compare
UT-2A1KOHMS1%
Riedon
Check for Price Yes Active 1 kΩ 1 % 2.5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 NO 130 V 275 °C -55 °C Tubular 2 TR, 14 INCH WIRE 800 µm 25.4 mm 4.7 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2A1KOHMS0.01%
Riedon
Check for Price Yes Active 1 kΩ 0.01 % 2.5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 NO 130 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 4.7 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2A1KOHMS0.01%
Vishay Precision Group Inc
Check for Price Yes Active 1 kΩ 0.01 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 650 V e3 MIL-R-26 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TIN WIRE 800 µm 25.4 mm 4.7 mm 12.7 mm VISHAY PRECISION GROUP INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80