Parametric results for: ut2a18r5f under Wire Wound Resistors

Filter Your Search

1 - 10 of 32 results

|
-
-
-
-
-
Manufacturer Part Number: ut2a18
Select parts from the table below to compare.
Compare
Compare
UT-2A1.8KOHMS10%
Riedon
Check for Price Yes Active 1.8 kΩ 10 % 2.5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 NO 130 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 4.7 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2A1.89OHMS0.05%
Vishay Precision Group Inc
Check for Price Yes Active 1.89 Ω 0.05 % 7 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 650 V e3 MIL-R-26 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TIN WIRE 800 µm 25.4 mm 4.7 mm 12.7 mm VISHAY PRECISION GROUP INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
UT-2A1.87KOHMS0.01%
Riedon
Check for Price Yes Active 1.87 kΩ 0.01 % 2.5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 NO 130 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 4.7 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2A18KOHMS0.01%
Riedon
Check for Price Yes Active 18 kΩ 0.01 % 2.5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 NO 130 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 4.7 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2A180OHMS0.01%
Riedon
Check for Price Yes Active 180 Ω 0.01 % 2.5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 NO 130 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 4.7 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2A18.9OHMS0.01%
Riedon
Check for Price Yes Active 18.9 Ω 0.01 % 2.5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 NO 130 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 4.7 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2A1.87OHMS1%
Riedon
Check for Price Yes Active 1.87 Ω 1 % 2.5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 NO 130 V 275 °C -55 °C Tubular 2 TR, 14 INCH WIRE 800 µm 25.4 mm 4.7 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2A18.OHMS0.01%
Riedon
Check for Price Yes Active 18 Ω 0.01 % 2.5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 NO 130 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 4.7 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2A1.8OHMS0.01%
Riedon
Check for Price Yes Active 1.8 Ω 0.01 % 2.5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 NO 130 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 4.7 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2A1.8OHMS0.02%
Vishay Precision Group Inc
Check for Price Yes Active 1.8 Ω 0.02 % 2.5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 130 V MIL-R-26 350 °C -50 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 25.4 mm 4.7 mm 12.7 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80