Filter Your Search
1 - 6 of 6 results
|
UT244
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.25 A | 1 V | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 20 A | 1 | 400 V | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | ||||||
|
UT244
Digitron Semiconductors
|
Check for Price | No | Active | 1.25 A | 1 V | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 20 A | 1 | O-XALF-W2 | e0 | 175 °C | -195 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
UT244HR
Digitron Semiconductors
|
Check for Price | No | Active | 1.25 A | 1 V | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 20 A | 1 | O-XALF-W2 | e0 | MIL-19500 | 175 °C | -195 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | O-XALF-W2 | ||||||||
|
UT244-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.25 A | 1 V | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 20 A | 1 | O-XALF-W2 | 175 °C | -195 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | O-XALF-W2 | ||||||||||
|
UT244E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | RECTIFIER DIODE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||
|
UT244E3
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.25 A | 1 V | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 20 A | 1 | 400 V | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 |