Filter Your Search
1 - 10 of 18 results
|
UT-24.22KOHMS1%
Riedon
|
Check for Price | Yes | Active | 4.22 kΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 60 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 800 µm | 25.4 mm | 4 mm | 8.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||
|
UT242
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 175 °C | -195 °C | 1 | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 1 V | 20 A | 1 | 1.25 A | 200 V | 2 µA | ||||||||||||||||||||||||||||||||||||||
|
UT-24.22KOHMS0.02%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 4.22 kΩ | 0.02 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 60 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 25.4 mm | 4 mm | 8.9 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||
|
UT242
Microsemi Corporation
|
Check for Price | No | No | Obsolete | LONG FORM | AVALANCHE | HIGH RELIABILITY | NO | e0 | 175 °C | -65 °C | 1 | 2 | ROUND | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 1 V | 20 A | 1 | 1.25 A | 200 V | 2 µA | ISOLATED | O-LALF-W2 | GLASS | Not Qualified | 200 V | WIRE | AXIAL | |||||||||||||||||||
|
UT-24.22OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 4.22 Ω | 0.01 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 60 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 4 mm | 8.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||
|
UT-24.27KOHMS0.01%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 4.27 kΩ | 0.01 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 504 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN | WIRE | 800 µm | 25.4 mm | 4 mm | 8.9 mm | VISHAY PRECISION GROUP INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||
|
UT-2422OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 422 Ω | 0.01 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 60 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 4 mm | 8.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||
|
UT242HR
Digitron Semiconductors
|
Check for Price | No | Active | LONG FORM | HIGH RELIABILITY | NO | e0 | MIL-19500 | 175 °C | -195 °C | 1 | 2 | ROUND | TIN LEAD | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 1 V | 20 A | 1 | 1.25 A | 200 V | 2 µA | ISOLATED | O-XALF-W2 | UNSPECIFIED | WIRE | AXIAL | |||||||||||||||||||||
|
UT-24.27KOHMS0.02%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 4.27 kΩ | 0.02 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 60 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 25.4 mm | 4 mm | 8.9 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||
|
UT242E3
Microchip Technology Inc
|
Check for Price | Yes | Active | LONG FORM | AVALANCHE | HIGH RELIABILITY | NO | 175 °C | -65 °C | 1 | 2 | ROUND | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 1 V | 20 A | 1 | 1.25 A | 200 V | 2 µA | ISOLATED | O-LALF-W2 | GLASS | 200 V | WIRE | AXIAL |