Filter Your Search
1 - 10 of 34 results
|
UT-23.48OHMS0.02%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 3.48 Ω | 0.02 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 60 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 25.4 mm | 4 mm | 8.9 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||
|
UT-23.4KOHMS1%
Riedon
|
Check for Price | Yes | Active | 3.4 kΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 60 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 800 µm | 25.4 mm | 4 mm | 8.9 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||||||||||||||
|
UT-2340OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 340 Ω | 0.01 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 60 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 4 mm | 8.9 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||||||||||||
|
UT-23.4KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 3.4 kΩ | 0.01 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 60 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 4 mm | 8.9 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||||||||||||
|
UT235
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 175 °C | -195 °C | 1 | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 1 | 1 A | 400 V | |||||||||||||||||||||||||||||||||||||
|
UT-23.48OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 3.48 Ω | 0.01 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 60 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 4 mm | 8.9 mm | RIEDON INC | compliant | AXIAL LEADED | ||||||||||||||||||||||
|
UT-2348OHMS1%
Riedon
|
Check for Price | Yes | Active | 348 Ω | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 60 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 800 µm | 25.4 mm | 4 mm | 8.9 mm | RIEDON INC | compliant | AXIAL LEADED | ||||||||||||||||||||||||
|
UT236
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 175 °C | -195 °C | 1 | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 1 | 1 A | 100 V | |||||||||||||||||||||||||||||||||||||
|
UT-23.48KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 3.48 kΩ | 0.01 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 60 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 4 mm | 8.9 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||||||||||||
|
UT234HR
Digitron Semiconductors
|
Check for Price | No | Active | LONG FORM | HIGH RELIABILITY | NO | e0 | MIL-19500 | 175 °C | -195 °C | 1 | 2 | ROUND | Tin/Lead (Sn/Pb) | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | O-XALF-W2 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 1 | 1 A | 200 V | ISOLATED | 1 V | O-XALF-W2 | 20 A | UNSPECIFIED | 2 µA | WIRE | AXIAL |