Filter Your Search
1 - 3 of 3 results
|
UT-1A280OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 280 Ω | 0.01 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 52 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 25.4 mm | 2.4 mm | 10.3 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
UT-1A280OHMS1%
Riedon
|
Check for Price | Yes | Active | 280 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 52 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 500 µm | 25.4 mm | 2.4 mm | 10.3 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||
|
UT-1A280OHMS0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 280 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 650 V | e3 | MIL-R-26 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN | WIRE | 500 µm | 25.4 mm | 2.4 mm | 10.3 mm | VISHAY PRECISION GROUP INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |