Filter Your Search
1 - 4 of 4 results
|
UT-16.34OHMS1%
Riedon
|
Check for Price | Yes | Active | 6.34 Ω | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 8.5 V | 275 °C | -55 °C | Tubular | 2 | BULK | WIRE | 460 µm | 25.4 mm | 2 mm | 3.8 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
UT16382
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | THROUGH HOLE MOUNTED | 2 | NO | UNIVERSAL MICROELECTRONICS CO LTD | unknown | EAR99 | STARLAN | 20 V-us | 7.62 mm | 2 kV | 21.34 mm | 2.5 mH | 100 ns | DATACOM TRANSFORMER | 1:1 | 10.67 mm | |||||||||||||||||||||||||
|
UT-163.4OHMS1%
Riedon
|
Check for Price | Yes | Active | 63.4 Ω | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 8.5 V | 275 °C | -55 °C | Tubular | 2 | BULK | WIRE | 460 µm | 25.4 mm | 2 mm | 3.8 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
UT-163.4OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 63.4 Ω | 0.01 % | 100 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 8.5 V | e3 | 275 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 460 µm | 25.4 mm | 2 mm | 3.8 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |