Parametric results for: ut-10470ohms10% under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ut10470ohms10
Select parts from the table below to compare.
Compare
Compare
UT-10470OHMS10%
Riedon
Check for Price Yes Active 470 Ω 10 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000;TR,12 INCH:500 NO 850 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 25.4 mm 9.5 mm 45.2 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80