Parametric results for: usf1e470mdd under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 13 results

|
-
-
Manufacturer Part Number: usf1e470mdd
Select parts from the table below to compare.
Compare
Compare
USF1E470MDD1CC
Nichicon Corporation
Check for Price Yes Yes Active 47 µF 25 V 200 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 11.75 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 2.5 mm WIRE 8 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00
USF1E470MDD1TD
Nichicon Corporation
Check for Price Yes Yes Obsolete 47 µF 25 V 200 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SF 11.75 µA SF 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Matte Tin (Sn) 3.5 mm WIRE 8 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00
USF1E470MDD1CA
Nichicon Corporation
Check for Price Yes Yes Active 47 µF 25 V 200 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 11.75 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 2.5 mm WIRE 8 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00
USF1E470MDD1CP
Nichicon Corporation
Check for Price Yes Yes Active 47 µF 25 V 200 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 11.75 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 2.5 mm WIRE 8 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00
USF1E470MDD1AE
Nichicon Corporation
Check for Price Yes Yes Active 47 µF 25 V 200 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 11.75 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 5 mm SNAP-IN 8 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00
USF1E470MDD1BB
Nichicon Corporation
Check for Price Yes Yes Active 47 µF 25 V 200 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 11.75 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 5 mm WIRE 8 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00
USF1E470MDD1CM
Nichicon Corporation
Check for Price Yes Yes Active 47 µF 25 V 200 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 11.75 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 2.5 mm WIRE 8 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00
USF1E470MDD1TC
Nichicon Corporation
Check for Price Yes Active 47 µF 25 V 200 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Tape 2 mm 8 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00.20
USF1E470MDD1TE
Nichicon Corporation
Check for Price Yes Yes Obsolete 47 µF 25 V 200 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SF 11.75 µA SF 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Matte Tin (Sn) 5 mm WIRE 8 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00
USF1E470MDD1BA
Nichicon Corporation
Check for Price Yes Yes Active 47 µF 25 V 200 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 11.75 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 5 mm WIRE 8 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00