Filter Your Search
1 - 3 of 3 results
![]() |
USD745C
Microsemi Corporation
|
Check for Price | No | Obsolete | 16 A | 650 mV | 5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | LOW POWER LOSS, REVERSE ENERGY TESTED | GENERAL PURPOSE | 225 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||
![]() |
USD745CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 16 A | 650 mV | 5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | LOW POWER LOSS, REVERSE ENERGY TESTED | GENERAL PURPOSE | 225 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||
|
USD745C
Unitrode Corporation
|
Check for Price | No | Obsolete | 16 A | 650 mV | 5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | POWER | 200 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | UNITRODE CORP | R-PSFM-T3 | unknown |