Filter Your Search
1 - 5 of 5 results
|
USBN9603-28MX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 8 | 24 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 40 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 2A | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NATIONAL SEMICONDUCTOR CORP | SO-28 | compliant | ||||||||
|
USBN9603-28MX
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 8 | 24 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 40 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | unknown | 5A991.C.1 | 8542.31.00.01 | ||||||||||||
|
USBN9603-28MX/NOPB
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 8 | 24 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ROCHESTER ELECTRONICS LLC | SO-28 | unknown | SOIC | 28 | |||||||||
|
USBN9603-28MX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | USB | 8 | 8 | 24 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 40 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOP-28 | compliant | SOIC | 28 | |||||
|
USBN9603-28MX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 8 | 24 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 40 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 2A | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP-28 | not_compliant |