Filter Your Search
1 - 2 of 2 results
|
USB97C100QFP
SMSC
|
Check for Price | No | Obsolete | ISA | 8 | 20 | 12 MBps | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 63 mA | 3.63 V | 2.97 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 235 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | STANDARD MICROSYSTEMS CORP | QFP | QFP-128 | 128 | unknown | 8542.31.00.01 | |||||
|
USB97C100QFP
Rochester Electronics LLC
|
Check for Price | No | Active | ISA | 8 | 20 | 12 MBps | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 3.63 V | 2.97 V | COMMERCIAL | R-PQFP-G128 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 235 | NOT SPECIFIED | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | QFP-128 | 128 | unknown |