Filter Your Search
1 - 7 of 7 results
|
USB2X02SD
AUK Contractors Co Ltd
|
Check for Price | No | Contact Manufacturer | 4 | 2.4892 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | BRASS | AU ON NI | STRAIGHT | USB CONNECTOR | 500VAC V | 500 MΩ | 1 | POLARIZED HOUSING | UL | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | USB, SER B SQ | LOCKING | ONE | RECTANGULAR | 3.0988 mm | TIN | SOLDER | 0.433 inch | 0.632 inch | 0.476 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
USB2X02SD-M-S30-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 4 | 2.4892 mm | 2 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | USB CONNECTOR | ROHS COMPLIANT | 500VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | UL | -55 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | USB, SER B SQ | LOCKING | DETENTS | ONE | RECTANGULAR | 3.2258 mm | 30u inch | NICKEL | SOLDER | 0.417 inch | 0.64 inch | 0.474 inch | 0.122 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.30 | |||
|
USB2X02SD-BK-S30-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 4 | 2.4892 mm | 2 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | STRAIGHT | USB CONNECTOR | ROHS COMPLIANT | 500VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | UL | -55 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | USB, SER B SQ | LOCKING | DETENTS | ONE | RECTANGULAR | 3.2258 mm | 30u inch | NICKEL | SOLDER | 0.417 inch | 0.64 inch | 0.474 inch | 0.122 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.30 | |||
|
USB2X02SD-S30-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 4 | 2.4892 mm | 2 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | STRAIGHT | USB CONNECTOR | ROHS COMPLIANT | 500VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | UL | -55 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | USB, SER B SQ | LOCKING | DETENTS | ONE | RECTANGULAR | 3.2258 mm | 30u inch | NICKEL | SOLDER | 0.417 inch | 0.64 inch | 0.474 inch | 0.122 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.30 | |||
|
USB2X02SD-M-BL-S30-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 4 | 2.4892 mm | 2 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | USB CONNECTOR | ROHS COMPLIANT | 500VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | UL | -55 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | USB, SER B SQ | LOCKING | DETENTS | ONE | RECTANGULAR | 3.2258 mm | 30u inch | NICKEL | SOLDER | 0.417 inch | 0.64 inch | 0.474 inch | 0.122 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.30 | |||
|
USB2X02SD-BL-S30-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 4 | 2.4892 mm | 2 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | STRAIGHT | USB CONNECTOR | ROHS COMPLIANT | 500VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | UL | -55 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | USB, SER B SQ | LOCKING | DETENTS | ONE | RECTANGULAR | 3.2258 mm | 30u inch | NICKEL | SOLDER | 0.417 inch | 0.64 inch | 0.474 inch | 0.122 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.30 | |||
|
USB2X02SD-M-BK-S30-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 4 | 2.4892 mm | 2 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | USB CONNECTOR | ROHS COMPLIANT | 500VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | UL | -55 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | USB, SER B SQ | LOCKING | DETENTS | ONE | RECTANGULAR | 3.2258 mm | 30u inch | NICKEL | SOLDER | 0.417 inch | 0.64 inch | 0.474 inch | 0.122 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.30 |