Filter Your Search
1 - 2 of 2 results
|
USB2514BI-AEZ-TR
Microchip Technology Inc
|
Check for Price | Active | I2C; SMBUS | 0.0125 MBps | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N36 | e3 | 85 °C | -40 °C | 36 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | 36 | compliant | 8542.31.00.01 | Microchip | ||
|
USB2514BI-AEZ-TR
SMSC
|
Check for Price | Transferred | I2C; SMBUS | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N36 | 85 °C | -40 °C | 36 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STANDARD MICROSYSTEMS CORP | QFN | 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | 36 | unknown | 8542.31.00.01 |