Filter Your Search
1 - 10 of 97 results
|
USB0424-T7
ProTek Devices
|
Check for Price | No | Yes | Obsolete | 56 V | 26.7 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | LOW CAPACITANCE | 350 W | Not Qualified | R-PDSO-G4 | e0 | 245 | NOT SPECIFIED | ANODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G4 | 4 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
USB041B
CTS Corporation
|
Check for Price | Active | 85 °C | -40 °C | TR, 13 INCH | CTS CORP | unknown | 8 W | 2.593 GHz | CERAMIC BPF | 7.6 mm | 50 OHM | 2.3 dB | 25.9 mm | SURFACE MOUNT | 1 | 1 | 6.7 mm | ||||||||||||||||||||||||||||||||||
|
USB0403
ProTek Devices
|
Check for Price | No | Yes | Active | 19 V | 4 V | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 350 W | Not Qualified | R-PDSO-G4 | 245 | NOT SPECIFIED | ANODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G4 | 4 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
USB0412C-LF
ProTek Devices
|
Check for Price | Yes | Yes | Active | 28.6 V | 13.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | LOW CAPACITANCE | 350 W | Not Qualified | R-PDSO-G4 | e3 | 270 | ANODE AND CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G4 | 4 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
USB0405
Microsemi Corporation
|
Check for Price | No | Obsolete | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 500 W | Not Qualified | R-PDSO-G4 | e0 | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | PLASTIC PACKAGE-4 | 4 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
USB0412C-T13
ProTek Devices
|
Check for Price | No | Yes | Obsolete | 28.6 V | 13.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | LOW CAPACITANCE | 350 W | Not Qualified | R-PDSO-G4 | e0 | 245 | NOT SPECIFIED | ANODE AND CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G4 | 4 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
USB0405C-T7
ProTek Devices
|
Check for Price | No | Yes | Obsolete | 18.3 V | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | LOW CAPACITANCE | 350 W | Not Qualified | R-PDSO-G4 | e0 | 245 | NOT SPECIFIED | ANODE AND CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G4 | 4 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
USB0405C
ProTek Devices
|
Check for Price | No | Yes | Obsolete | 18.3 V | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | LOW CAPACITANCE | 350 W | Not Qualified | R-PDSO-G4 | e0 | 245 | NOT SPECIFIED | ANODE AND CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G4 | 4 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
USB040C
CTS Corporation
|
Check for Price | Active | 85 °C | -40 °C | TR, 13 INCH | CTS CORP | unknown | 2 W | 2.34 GHz | CERAMIC BPF | 7.6 mm | 50 OHM | 1.6 dB | 25.9 mm | SURFACE MOUNT | 1 | 1 | 6.7 mm | ||||||||||||||||||||||||||||||||||
|
USB0408-T7
ProTek Devices
|
Check for Price | No | Yes | Obsolete | 18.5 V | 8.5 V | SILICON | 8.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | LOW CAPACITANCE | 350 W | Not Qualified | R-PDSO-G4 | e0 | 245 | NOT SPECIFIED | ANODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G4 | 4 | compliant | EAR99 | 8541.10.00.50 |