Filter Your Search
1 - 3 of 3 results
|
USB20H04-JT
Rochester Electronics LLC
|
Check for Price | Yes | Active | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | ALSO REQUIRES 3.3V SUPPLY | 2 V | 1.74 V | COMMERCIAL | S-PQFP-G64 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP | 10 X 10 MM, 1.40 MM THICKNESS, LEAD FREE, TQFP-64 | 64 | unknown | ||||||
|
USB20H04-JD
SMSC
|
Check for Price | No | Obsolete | 0.0125 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 2 V | 1.74 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 235 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STANDARD MICROSYSTEMS CORP | QFP | LFQFP, | 64 | compliant | 8542.31.00.01 | ||||
|
USB20H04-JT
SMSC
|
Check for Price | Yes | Obsolete | 0.0125 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 2 V | 1.74 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STANDARD MICROSYSTEMS CORP | QFP | 10 X 10 MM, 1.40 MM THICKNESS, LEAD FREE, TQFP-64 | 64 | compliant | 8542.31.00.01 |