Filter Your Search
1 - 10 of 44 results
|
US2M
Diotec Semiconductor AG
|
$0.0677 | Yes | Active | 2 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||
|
US2M-AQ
Diotec Semiconductor AG
|
$0.0762 | Yes | Active | 2 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | ULTRA FAST RECOVERY | 55 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | Diotec | 2018-08-28 | ||||||||||
|
US2M-TP
Micro Commercial Components
|
$0.1552 | Yes | Yes | Active | 2 A | 1.65 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | 2 | not_compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | ||||||||||
|
US2MA
onsemi
|
$0.1895 | Yes | Active | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | SUPER FAST RECOVERY | 50 A | 1 | 1 kV | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | onsemi | SMA, 2 PIN | 403AE | ||||||||
|
US2MA-TP
Micro Commercial Components
|
$0.2171 | Yes | Active | 2 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | ||||||||||||
|
NRVUS2MA
onsemi
|
$0.2285 | Yes | Active | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | SUPER FAST RECOVERY | 50 A | 1 | 1 kV | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | onsemi | SMA, 2 PIN | 403AE | ||||||||
|
US2M
Galaxy Microelectronics
|
Check for Price | Yes | Active | 2 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 50 A | 1 | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
US2MFL-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 50 A | 1 | 1 | 260 | 10 | SMALL OUTLINE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||
|
US2M-G
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Yes | Contact Manufacturer | 2 A | 1.7 V | 100 ns | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 50 A | 1 | 150 °C | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
US2MWF-HF
Comchip Technology Corporation Ltd
|
Check for Price | Active | 2 A | 1.68 V | 75 ns | 5 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 50 A | 1 | 1 kV | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | 2020-01-03 |