Filter Your Search
1 - 10 of 10 results
|
URZ2G100MHD
Nichicon Corporation
|
$0.6815 | Yes | Yes | Obsolete | 10 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 260 µA | 0.25 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
URZ2G100MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
URZ2G100MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
URZ2G100MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
URZ2G100MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
URZ2G100MHD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
URZ2G100MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
URZ2G100MHD1TN
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||||||
|
URZ2G100MHD6
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 120 µA | 0.25 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||
|
URZ2G100MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |