Filter Your Search
1 - 10 of 25 results
|
URY1H331MHD1TO
Nichicon Corporation
|
$0.6308 | Yes | Obsolete | 330 µF | 50 V | 450 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | Matte Tin (Sn) | 5 mm | 12.5 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||||
|
URY1H471MRD
Nichicon Corporation
|
$0.9839 | Yes | Yes | Obsolete | 470 µF | 50 V | 540 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 705 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 10 mm | WIRE | 20 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
URY1H331MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 50 V | 450 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
URY1H471MRD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 50 V | 540 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 10 mm | 20 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
URY1H331MHD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 50 V | 450 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 495 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
URY1H331MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 50 V | 450 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
URY1H331MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 50 V | 450 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
URY1H471MRD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 50 V | 540 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 10 mm | 20 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
URY1H471MRT
Nichicon Corporation
|
Check for Price | No | Obsolete | 470 µF | 50 V | 540 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 705 µA | 0.12 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||||
|
URY1H471MRR
Nichicon Corporation
|
Check for Price | No | Obsolete | 470 µF | 50 V | 540 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 705 µA | 0.12 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |