Filter Your Search
1 - 10 of 25 results
|
URU2A221MRD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 100 V | 620 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RU | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||||
|
URU2A101MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 100 V | 330 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RU | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
URU2A221MRD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 100 V | 620 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RU | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||||
|
URU2A101MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 100 V | 330 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RU | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
URU2A101MHD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 100 V | 330 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RU | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
URU2A221MRD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 100 V | 620 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 660 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 10 mm | WIRE | 22 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||
|
URU2A221MRD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 100 V | 620 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RU | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||||
|
URU2A101MHR
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 100 V | 330 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.12 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||||||
|
URU2A101MHD1TO
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 100 V | 330 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RU | RU | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 12.5 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||||||
|
URU2A331MRD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 100 V | 760 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 990 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 12.5 mm | WIRE | 25 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |