Filter Your Search
1 - 10 of 15 results
|
UQCAVA100GACME
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 250 V | 2 % | 0605 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AVX CORP | , 0605 | compliant | EAR99 | 8532.24.00.20 | ||
|
UQCAVA100JATME
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 250 V | 5 % | 0605 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | -/+30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AVX CORP | , 0605 | compliant | EAR99 | 8532.24.00.20 | ||
|
UQCAVA100FATME
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 250 V | 1 % | 0605 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AVX CORP | , 0605 | compliant | EAR99 | 8532.24.00.20 | ||
|
UQCAVA100KACME
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 250 V | 10 % | 0605 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AVX CORP | , 0605 | compliant | EAR99 | 8532.24.00.20 | ||
|
UQCAVA100MACME
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 250 V | 20 % | 0605 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AVX CORP | , 0605 | compliant | EAR99 | 8532.24.00.20 | ||
|
UQCAVA100JAJME
Kyocera AVX Components
|
Check for Price | No | Obsolete | 10 pF | 250 V | 5 % | 0605 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AVX CORP | , 0605 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
UQCAVA100FAJME
Kyocera AVX Components
|
Check for Price | No | Obsolete | 10 pF | 250 V | 1 % | 0605 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AVX CORP | , 0605 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
UQCAVA100JACME
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 250 V | 5 % | 0605 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AVX CORP | , 0605 | compliant | EAR99 | 8532.24.00.20 | ||
|
UQCAVA100GATME
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 250 V | 2 % | 0605 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AVX CORP | , 0605 | compliant | EAR99 | 8532.24.00.20 | ||
|
UQCAVA100KATME
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 250 V | 10 % | 0605 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AVX CORP | , 0605 | compliant | EAR99 | 8532.24.00.20 |