Filter Your Search
1 - 10 of 24 results
|
UPW0J821MPD1TD
Nichicon Corporation
|
$0.1325 | Yes | Yes | Active | 820 µF | 6.3 V | 547.5 mA | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 154.98 µA | 0.22 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UPW0J821MPD1TA
Nichicon Corporation
|
$0.1436 | Yes | Yes | Active | 820 µF | 6.3 V | 547.5 mA | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 154.98 µA | 0.22 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 8 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UPW0J821MPD
Nichicon Corporation
|
$0.1854 | Yes | Yes | Active | 820 µF | 6.3 V | 547.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 154.98 µA | 0.22 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 15 mm | NICHICON CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPW0J821MPD6
Nichicon Corporation
|
$0.1938 | Yes | Yes | Active | 820 µF | 6.3 V | 566.25 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 154.98 µA | 0.22 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPW0J821MPD6TD
Nichicon Corporation
|
$0.2206 | Yes | Yes | Active | 820 µF | 6.3 V | 566.25 mA | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 154.98 µA | 0.22 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UPW0J821MPD6AA
Nichicon Corporation
|
Check for Price | Yes | Active | 820 µF | 6.3 V | 566.25 mA | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 154.98 µA | 0.22 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | SNAP-IN | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW0J821MPD6CA
Nichicon Corporation
|
Check for Price | Yes | Active | 820 µF | 6.3 V | 566.25 mA | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 154.98 µA | 0.22 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW0J821MPD1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 820 µF | 6.3 V | 547.5 mA | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 154.98 µA | 0.22 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | SNAP-IN | 8 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW0J821MPD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 820 µF | 6.3 V | 547.5 mA | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 154.98 µA | 0.22 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW0J821MPD1FA
Nichicon Corporation
|
Check for Price | Yes | Active | 820 µF | 6.3 V | 547.5 mA | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 154.98 µA | 0.22 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 8 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |