Parametric results for: uptf2512-2w-p-1332ut under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uptf25122wp1332ut
Select parts from the table below to compare.
Compare
Compare
UPTF2512-2W-P-1332UT
VENKEL LTD
Check for Price Yes Active 13.3 kΩ 0.01 % 500 mW 2512 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel