Parametric results for: uptf2512-2w-e-8r25at under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uptf25122we8r25at
Select parts from the table below to compare.
Compare
Compare
UPTF2512-2W-E-8R25AT
VENKEL LTD
Check for Price Yes Active 8.25 Ω 0.05 % 500 mW 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm VENKEL LTD CHIP compliant Venkel