Filter Your Search
1 - 1 of 1 results
|
UPTF0805-10W-N-6810UT
VENKEL LTD
|
Check for Price | Yes | Active | 681 Ω | 0.01 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | VENKEL LTD | CHIP | compliant | Ultra Precision Thin Film CR,0805,1/10W,?10PPM,681R,?0.01% | Venkel | 2023-05-28 06:25:57 | 4.71 | 4.54 | 21.3834 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 7440-02-0, 13463-67-7, 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object] |