Parametric results for: uptf0805-10w-e-3482at under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: uptf080510we3482at
Select parts from the table below to compare.
Compare
Compare
UPTF0805-10W-E-3482AT
VENKEL LTD
Check for Price Yes Active 34.8 kΩ 0.05 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Ultra Precision Thin Film CR,0805,1/10W,?25PPM,34.8K,?0.05% Venkel 2023-05-18 06:29:50 4.71 4.54 21.3834 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-02-0, 13463-67-7, 1333-86-4 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object]
UPTF0805-10W-E-3482AT-1K
VENKEL LTD
Check for Price Yes Active 34.8 kΩ 0.05 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Ultra Precision Thin Film CR,0805,1/10W,?25PPM,34.8K,?0.05% Venkel 2023-05-18 06:29:51 4.71 4.54 21.3834 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-02-0, 13463-67-7, 1333-86-4 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object]