Parametric results for: uptf0603-16w-n-2983ct-1k under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uptf060316wn2983ct1k
Select parts from the table below to compare.
Compare
Compare
UPTF0603-16W-N-2983CT-1K
VENKEL LTD
Check for Price Yes Active 298 kΩ 0.25 % 63 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Ultra Precision Thin Film CR,0603,1/16W,?10PPM,298K ,?0.1% Venkel 2023-12-02 08:17:49 2 4.54 9.08 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-02-0, 13463-67-7, 1333-86-4 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object]