Parametric results for: uptf0402-16w-n-1111bt under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uptf040216wn1111bt
Select parts from the table below to compare.
Compare
Compare
UPTF0402-16W-N-1111BT
VENKEL LTD
Check for Price Yes Active 1.11 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel