Filter Your Search
1 - 1 of 1 results
|
UPSD3233BV-24T6T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 131072 | 4096 | 8051 | 37 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO HAS 2ND FLASH MEMORY: 32K BYTES | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | YES | FLASH | 20 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LFQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LQFP-52 | 52 | unknown | 8542.31.00.01 |