Filter Your Search
1 - 10 of 18 results
|
UPM2A471MHD
Nichicon Corporation
|
$1.3474 | Yes | Yes | Active | 470 µF | 100 V | 1.76 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.41 mA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UPM2A471MHD6
Nichicon Corporation
|
$1.8380 | Yes | Yes | Active | 470 µF | 100 V | 1.57 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.41 mA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UPM2A471MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 100 V | 2.2 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPM2A471MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 100 V | 2.2 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPM2A471MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 100 V | 2.2 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPM2A471MHD6TN
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 470 µF | 100 V | 1.41 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.41 mA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
UPM2A471MHD6AA
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 100 V | 1.97 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPM2A471MHD6CM
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 100 V | 1.97 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPM2A471MHD6CV
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 100 V | 1.97 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPM2A471MHD6CP
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 100 V | 1.97 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |