Filter Your Search
1 - 9 of 9 results
|
UPJ1J151MHD6TO
Nichicon Corporation
|
$0.3586 | Yes | Yes | Active | 150 µF | 63 V | 590 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 283.5 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UPJ1J151MHD6
Nichicon Corporation
|
$0.3854 | Yes | Yes | Active | 150 µF | 63 V | 590 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 283.5 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UPJ1J151MHD6CV
Nichicon Corporation
|
Check for Price | Yes | Active | 150 µF | 63 V | 845 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPJ1J151MHD6CP
Nichicon Corporation
|
Check for Price | Yes | Active | 150 µF | 63 V | 845 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPJ1J151MHD6CM
Nichicon Corporation
|
Check for Price | Yes | Active | 150 µF | 63 V | 845 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPJ1J151MHD6CT
Nichicon Corporation
|
Check for Price | Yes | Active | 150 µF | 63 V | 845 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPJ1J151MHD6AA
Nichicon Corporation
|
Check for Price | Yes | Active | 150 µF | 63 V | 845 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPJ1J151MHD6CC
Nichicon Corporation
|
Check for Price | Yes | Active | 150 µF | 63 V | 845 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPJ1J151MHD6CA
Nichicon Corporation
|
Check for Price | Yes | Active | 150 µF | 63 V | 845 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |