Parametric results for: upd78f9212 under Microcontrollers

Filter Your Search

1 - 10 of 30 results

|
-
-
-
Manufacturer Part Number: upd78f9212
Select parts from the table below to compare.
Compare
Compare
UPD78F9212FH(S)2A2-A
Renesas Electronics Corporation
Check for Price Yes Yes Active 8 10 MHz 4096 128 UPD78K0 10 MHz 14 YES 2.7 V MICROCONTROLLER, RISC CMOS NO YES YES FLASH 15.2 mA 5.5 V 2 V INDUSTRIAL R-PBGA-B16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY FBGA BGA16,4X4,20 RECTANGULAR GRID ARRAY, FINE PITCH MATTE TIN BALL 500 µm BOTTOM 1.93 mm 2.24 mm RENESAS ELECTRONICS CORP BGA 16 compliant 8542.31.00.01
UPD78F9212GR(A2)-JJG-A
NEC Electronics Group
Check for Price Yes Transferred 8 10 MHz 10 MHz 14 YES MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e6 125 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN BISMUTH GULL WING 650 µm DUAL 1.8 mm 4.4 mm 5.2 mm NEC ELECTRONICS CORP SOIC 16 compliant 8542.31.00.01 SSOP,
UPD78F9212GR(A2)-JJG
NEC Electronics Group
Check for Price No Transferred 8 10 MHz 10 MHz 14 YES MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e0 125 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.8 mm 4.4 mm 5.2 mm NEC ELECTRONICS CORP SOIC 16 compliant 8542.31.00.01 SSOP,
UPD78F9212GR(T)-JJG
NEC Electronics America Inc
Check for Price No Obsolete 8 10 MHz 10 MHz 14 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2V SUPPLY NO NO YES YES FLASH 5.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.8 mm 4.4 mm 5.2 mm NEC ELECTRONICS AMERICA INC compliant 8542.31.00.01 5.72 MM, PLASTIC, SSOP-16
UPD78F9212GR(A)-JJG
NEC Electronics Group
Check for Price No Transferred 8 10 MHz 10 MHz 14 YES MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.8 mm 4.4 mm 5.2 mm NEC ELECTRONICS CORP SOIC 16 compliant 8542.31.00.01 SSOP,
UPD78F9212GR(T)-JJG-A
NEC Electronics Group
Check for Price Yes Yes Obsolete 8 10 MHz 10 MHz 14 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2V SUPPLY NO NO YES YES FLASH 5.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e6 85 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN BISMUTH GULL WING 650 µm DUAL 1.8 mm 4.4 mm 5.2 mm NEC ELECTRONICS CORP SOIC 16 compliant 8542.31.00.01 SSOP,
UPD78F9212GR(T2)-JJG
NEC Electronics Group
Check for Price No No Obsolete 8 10 MHz 8 MHz 14 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2V SUPPLY NO NO YES YES FLASH 5.5 V 4 V AUTOMOTIVE R-PDSO-G16 Not Qualified e0 125 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.8 mm 4.4 mm 5.2 mm NEC ELECTRONICS CORP SOIC 16 compliant 8542.31.00.01 SSOP,
UPD78F9212MA-FAA-AX
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 8 10 MHz 10 MHz 14 YES 5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.725 mm 4.4 mm 5 mm RENESAS ELECTRONICS CORP SSOP 16 compliant 8542.31.00.01 SSOP, PRSP0016JC Renesas Electronics
UPD78F9212GR(A)-JJG-A
NEC Electronics Group
Check for Price Yes Transferred 8 10 MHz 10 MHz 14 YES MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e6 85 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN BISMUTH GULL WING 650 µm DUAL 1.8 mm 4.4 mm 5.2 mm NEC ELECTRONICS CORP SOIC 16 compliant 8542.31.00.01 SSOP,
UPD78F9212GR(A2)-JJG
Renesas Electronics Corporation
Check for Price No No Obsolete 8 10 MHz 10 MHz 14 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e0 125 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.8 mm 4.4 mm 5.2 mm RENESAS ELECTRONICS CORP SOIC 16 compliant 8542.31.00.01 SSOP,