Filter Your Search
1 - 2 of 2 results
|
UPD78F0847GKA2-GAK-G
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 61440 | 3072 | 20 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 10MHZ AT 2.7V MIN SUPPLY | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 80 | PLQP0080KE | compliant | Renesas Electronics | |||
|
UPD78F0847GKA-GAK-G
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 61440 | 3072 | 20 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 10MHZ AT 2.7V MIN SUPPLY | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP-80 | 80 | PLQP0080KE | compliant | Renesas Electronics | 8542.31.00.01 |