Filter Your Search
1 - 2 of 2 results
|
UPD78F0494GC-GAD-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 10 MHz | 49152 | 1024 | UPD78K0 | 10 MHz | 62 | YES | 3 V | MICROCONTROLLER | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, QFP80,.68SQ | 80 | PLQP0080JB | compliant | Renesas Electronics | ||
|
UPD78F0494GK-GAK-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 49152 | 1024 | UPD78K0 | 10 MHz | 62 | YES | 3 V | MICROCONTROLLER | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP80,.55SQ,20 | 80 | PLQP0080KE | compliant | Renesas Electronics |