Filter Your Search
1 - 4 of 4 results
|
UPD78F0114HGB-8ES-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 44 | compliant | 8542.31.00.01 | ||||||||||||||
|
UPD78F0114HGB-8ES
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, PLASTIC, LQFP-44 | compliant | 8542.31.00.01 | ||||||||||||||||
|
UPD78F0114HGB-8ES
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 16 MHz | 32768 | 1024 | UPD78K0 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 26.5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | 10 X 10 MM, PLASTIC, LQFP-44 | 44 | unknown | 8542.31.00.01 | PLQP0044GC | Renesas Electronics | ||||||
|
UPD78F0114HGB-8ES-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 32768 | 1024 | UPD78K0 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 26.5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, QFP44,.47SQ,32 | 44 | compliant | 8542.31.00.01 | PLQP0044GC | Renesas Electronics |