Parametric results for: upd784225y under Microcontrollers

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: upd784225y
Select parts from the table below to compare.
Compare
Compare
UPD784225YGC-XXX-8BT
NEC Electronics Group
Check for Price No Obsolete 16 12.5 MHz 8 20 25 MHz 67 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES 1.8V MIN SUPPLY AT 2MHZ YES NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.5 mm 14 mm 14 mm NEC ELECTRONICS CORP QFP 14 X 14 MM, PLASTIC, QFP-80 80 compliant 8542.31.00.01
UPD784225YGC-XXX-8BT-A
NEC Electronics Group
Check for Price Yes Yes Transferred 16 12.5 MHz 8 20 25 MHz 67 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES 1.8V MIN SUPPLY AT 2MHZ YES NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 Not Qualified e6 85 °C -40 °C 80 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN BISMUTH GULL WING 650 µm QUAD 1.5 mm 14 mm 14 mm NEC ELECTRONICS CORP QFP LQFP, 80 compliant 8542.31.00.01
UPD784225YGK-XXX-9EU
Renesas Electronics Corporation
Check for Price End Of Life 16 12.5 MHz 8 20 25 MHz 67 YES 5 V MICROCONTROLLER CMOS YES NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm RENESAS ELECTRONICS CORP TFQFP TFQFP, 80 unknown 8542.31.00.01 PTQP0080KD-D80
UPD784225YGK-XXX-9EU-A
NEC Electronics Group
Check for Price Yes Yes Transferred 16 12.5 MHz 8 20 25 MHz 67 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES 1.8V MIN SUPPLY AT 2MHZ YES NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 Not Qualified e6 85 °C -40 °C 80 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH TIN BISMUTH GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm NEC ELECTRONICS CORP QFP TFQFP, 80 compliant 8542.31.00.01
UPD784225YGC-XXX-8BT
Renesas Electronics Corporation
Check for Price Obsolete 16 12.5 MHz 8 20 25 MHz 67 YES 5 V MICROCONTROLLER CMOS YES NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP LQFP, 80 unknown 8542.31.00.01
UPD784225YGC-XXX-8BT-A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 12.5 MHz 8 20 25 MHz 67 YES 5 V MICROCONTROLLER CMOS YES NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 Not Qualified e6 85 °C -40 °C 80 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN BISMUTH GULL WING 650 µm QUAD 1.5 mm 14 mm 14 mm RENESAS ELECTRONICS CORP LQFP LQFP, 80 compliant 8542.31.00.01 PLQP0080JB-B80
UPD784225YGK-XXX-9EU
NEC Electronics Group
Check for Price No Obsolete 16 12.5 MHz 8 20 25 MHz 67 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES 1.8V MIN SUPPLY AT 2MHZ YES NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm NEC ELECTRONICS CORP QFP 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 80 compliant 8542.31.00.01
UPD784225YGK-XXX-9EU-A
Renesas Electronics Corporation
Check for Price Yes Yes Active 16 12.5 MHz 8 20 25 MHz 67 YES 5 V MICROCONTROLLER CMOS YES NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 e6 85 °C -40 °C 80 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH TIN BISMUTH GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm RENESAS ELECTRONICS CORP TFQFP 12 X 12 MM, LEAD FREE, PLASTIC, TQFP-80 80 compliant 8542.31.00.01 PTQP0080KD-D80
UPD784225YGK-XXX-BE9
NEC Electronics Group
Check for Price No No Obsolete 16 8 20 12.5 MHz 67 YES MICROCONTROLLER MOS YES NO YES YES MROM 5.5 V 1.8 V S-PQFP-G80 Not Qualified e0 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.27 mm 12 mm 12 mm NEC ELECTRONICS CORP QFP LFQFP, 80 compliant 8542.31.00.01