Filter Your Search
1 - 10 of 15 results
|
UPD784031YGK-9EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 16 | 32 MHz | 2048 | UPD78K4 | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 16MHZ | YES | NO | YES | YES | 45 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | TFQFP | 12 X 12 MM, PLASTIC, TQFP-80 | 80 | PTQP0080KD-D80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
UPD784031YGC-8BT-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 2048 | UPD78K4 | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 16MHZ | YES | NO | YES | YES | 45 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | LQFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, QFP-80 | 80 | PLQP0080JB-B80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
UPD784031YGC-3B9
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 8 MHz | 2048 | UPD78K4 | YES | CMOS | 45 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | NEC ELECTRONICS AMERICA INC | QFP | 80 | PRQP0080JG-A80 | unknown | ||||||||||||||||||||||||||
|
UPD784031YGK-BE9
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 8 MHz | 2048 | UPD78K4 | YES | CMOS | 45 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | TQFP80,.55SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LFQFP | 80 | PLQP0080KF-A80 | unknown | ||||||||||||||||||||||||||
|
UPD784031YGC-8BT-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | YES | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, QFP-80 | compliant | |||||||||||||
|
UPD784031YGK-BE9
NEC Electronics Group
|
Check for Price | Obsolete | 16 | 32 MHz | 8 | 20 | 32 MHz | 46 | YES | 5 V | MICROCONTROLLER | MOS | CAN ALSO OPERATE AT 2.7V MIN SUPPLY | YES | NO | YES | YES | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | QFP | TFQFP, | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
UPD784031YGC-8BT
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | YES | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, QFP-80 | compliant | |||||||||||||||
|
UPD784031YGC-3B9
NEC Electronics Group
|
Check for Price | Obsolete | 16 | 32 MHz | 8 | 20 | 32 MHz | 46 | YES | 5 V | MICROCONTROLLER | MOS | CAN ALSO OPERATE AT 2.7V MIN SUPPLY | YES | NO | YES | YES | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | QFP, | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
UPD784031YGK-9EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | YES | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, PLASTIC, TQFP-80 | compliant | |||||||||||||
|
UPD784031YGK-9EU
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 32 MHz | 2048 | UPD78K4 | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 16MHZ | YES | NO | YES | YES | 45 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | TFQFP | 12 X 12 MM, PLASTIC, TQFP-80 | 80 | PTQP0080KD-D80 | compliant | 3A991.A.2 | 8542.31.00.01 |