Filter Your Search
1 - 10 of 23 results
|
UPD78214GC(A)-XXX-AB8
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 16384 | 512 | UPD78K2 | 8 | 20 | 12 MHz | 54 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | QFP | QFP, QFP64,.7SQ,32 | 64 | unknown | 8542.31.00.01 | |||
|
UPD78214L(A)-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8 | 20 | 12 MHz | 54 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | NEC ELECTRONICS CORP | QFJ | 0.950 X 0.950 INCH, PLASTIC, QFJ-68 | 68 | compliant | 8542.31.00.01 | |||||||||
|
UPD78214GQ-XXX-36
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8 | 20 | 12 MHz | 54 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS CORP | QIP | PLASTIC, QUIP-64 | 64 | compliant | 8542.31.00.01 | |||||||||
|
UPD78214CW(A)-XXX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 16384 | 512 | UPD78K2 | 8 | 20 | 12 MHz | 36 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | |||
|
UPD78214GC-XXX-AB8
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 16384 | 512 | UPD78K2 | 8 | 20 | 12 MHz | 54 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP64,.7SQ,32 | 64 | unknown | 8542.31.00.01 | ||||
|
UPD78214GC(A)-XXX-AB8
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8 | 20 | 12 MHz | 54 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.85 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||
|
UPD78214CW-XXX
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 16384 | 512 | UPD78K2 | 8 | 20 | 12 MHz | 54 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | |||
|
UPD78214CW(A)-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8 | 20 | 12 MHz | 36 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 58 mm | NEC ELECTRONICS CORP | DIP | 0.750 INCH, PLASTIC, SDIP-64 | 64 | compliant | 8542.31.00.01 | |||||||||
|
UPD78214GJ-XXX-5BJ
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 16384 | 512 | UPD78K2 | 8 | 20 | 12 MHz | 54 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G74 | Not Qualified | e0 | 85 °C | -40 °C | 74 | PLASTIC/EPOXY | QFP | QFP74,.9SQ,40 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 4 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP74,.9SQ,40 | 74 | unknown | 8542.31.00.01 | |||
|
UPD78214GJ-XXX-5BJ
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8 | 20 | 12 MHz | 54 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G74 | Not Qualified | e0 | 85 °C | -40 °C | 74 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 4 mm | 20 mm | 20 mm | NEC ELECTRONICS CORP | QFP | 20 X 20 MM, PLASTIC, QFP-74 | 74 | compliant | 8542.31.00.01 |